Arrow Electronic Components Online
SZNZ9F2V4T5G|ONSEMI|simage
SZNZ9F2V4T5G|ONSEMI|limage
Zener

SZNZ9F2V4T5G

Diode Zener Single 2.4V 5% 250mW Automotive 2-Pin SOD-923 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    2.4
  • Zener Voltage Tolerance
    5%
  • Maximum Power Dissipation (mW)
    250
  • Test Current (mA)
    5
  • Maximum Reverse Leakage Current (uA)
    50
  • Maximum Zener Impedance (Ohm)
    100
  • Maximum Power Dissipation @ 25°C (mW)
    250
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Typical Voltage Temperature Coefficient
    -1.75mV/K
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.37
  • Package Width
    0.6
  • Package Length
    0.8
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-923
  • Pin Count
    2
  • Lead Shape
    Flat
Order Quantity

Documentation and Resources

Datasheets
Design resources