Arrow Electronic Components Online
SZNUD3124LT1G|ONSEMI|simage
SZNUD3124LT1G|ONSEMI|limage
Motor Controller and Driver ICs

SZNUD3124LT1G

Load Driver 3-Pin SOT-23 T/R Automotive AEC-Q101

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Load Driver
  • Motor Type
    DC Motor
  • Maximum Output Current (A)
    0.2(Typ)
  • Operating Supply Voltage Range (V)
    28(Max)
  • Maximum Operating Supply Voltage (V)
    28
  • Maximum Power Dissipation (mW)
    225
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.94
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources