ESD Suppressors
SZNSQA6V8AW5T2G
ESD Suppressor TVS Uni-Dir 5V 5-Pin SC-88A T/R Automotive AEC-Q101
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
Yes
PPAP
Yes
Type
TVS
Configuration
Quad Common Anode
Direction Type
Uni-Directional
Number of Elements per Chip
4
Maximum Working Voltage (V)
5
Minimum Breakdown Voltage (V)
6.4
Maximum Breakdown Voltage (V)
7.1
Maximum Clamping Voltage (V)
13@8/20us
Maximum Peak Pulse Current (A)
1.6@8/20us
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Maximum Power Dissipation (mW)
380
Peak Pulse Power Dissipation (W)
20@8/20us
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Fail Safe Protection
No
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.25
Package Length
2
PCB changed
5
Standard Package Name
SOT
Supplier Package
SC-88A
Pin Count
5
Lead Shape
Gull-wing

