Arrow Electronic Components Online
SZMMBZ33VAWT1G|ONSEMI|simage
SZMMBZ33VAWT1G|ONSEMI|limage
ESD Suppressors

SZMMBZ33VAWT1G

ESD Suppressor Zener Uni-Dir/Bi-Dir 26V 3-Pin SC-70 T/R Automotive AEC-Q101

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Zener
  • Configuration
    Single|Dual Common Anode
  • Direction Type
    Bi-Directional|Uni-Directional
  • Number of Elements per Chip
    2
  • Maximum Working Voltage (V)
    26
  • Minimum Breakdown Voltage (V)
    31.35
  • Maximum Breakdown Voltage (V)
    34.65
  • Maximum Clamping Voltage (V)
    46
  • Maximum Peak Pulse Current (A)
    0.87
  • Maximum Reverse Leakage Current (uA)
    0.05
  • Test Current (mA)
    1
  • Maximum Power Dissipation (mW)
    200
  • Peak Pulse Power Dissipation (W)
    40
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    1.24
  • Package Length
    2
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources