ESD Suppressors
SZMMBZ27VAWT1G
ESD Suppressor Zener Uni-Dir/Bi-Dir 22V 3-Pin SC-70 T/R Automotive AEC-Q101
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
Automotive
Yes
PPAP
Yes
Type
Zener
Configuration
Dual Common Anode|Single
Direction Type
Uni-Directional|Bi-Directional
Number of Elements per Chip
2
Maximum Working Voltage (V)
22
Minimum Breakdown Voltage (V)
25.65
Maximum Breakdown Voltage (V)
28.35
Maximum Clamping Voltage (V)
40
Maximum Peak Pulse Current (A)
1
Maximum Reverse Leakage Current (uA)
0.05
Test Current (mA)
1
Maximum Power Dissipation (mW)
200
Peak Pulse Power Dissipation (W)
40
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85
Package Width
1.24
Package Length
2
PCB changed
3
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
3
Lead Shape
Gull-wing

