Arrow Electronic Components Online
SZLVLSCNM|HONEYWEL|simage
SZLVLSCNM|HONEYWEL|limage
Switch Limit

SZL-VL-S-C-N-M

Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Rod Screw Mount 0.5A 380VAC 220VDC Rotary Conduit

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.55
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Miniature
  • Actuator Style
    Side Rotary with Adjustable Rod
  • Device Type
    Rotary
  • Switch Configuration
    N.O./N.C.
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    0.5@380VAC
  • Maximum AC Voltage Rating (V)
    380
  • Minimum Insulation Resistance (MOhm)
    >100
  • Maximum Contact Resistance (mOhm)
    <25
  • Electrical Life (Cycles)
    500000
  • Mechanical Life (Cycles)
    10000000
  • Operating Speed
    2m/s
  • Mounting
    Screw Mount
  • Termination Style
    Conduit
  • Maximum Pre-Travel
    25°
  • Minimum Over-Travel
    70°
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    28.5
Order Quantity

Documentation and Resources

Datasheets
Design resources