SZL-VL-S-B-N-M | Side-rotary limit switch
Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Lever Screw Mount 0.5A 380VAC 220VDC Rotary Conduit
HoneywellSide-rotary industrial limit switch with an IP67 seal rating, maximum operating voltage of 380VAC, a maximum switching current of 0.5A at 380VAC, maximum contact resistance of 25mΩ, a minimum lifespan of 107 mechanical operations, and a screw mount with an M12 gland.
The SZL-VL-S-B-N-M is an industrial limit switch designed for applications that have restricted space and a need for IP ratings of IP67. The SZL-VL-S-B-N-M has a maximum operating voltage of 380VAC, a maximum switching current of 0.5A at 380VAC, and a maximum contact resistance of 25mΩ. The insulation resistance of the SZL-VL-S-B-N-M is 100mΩ at 500VDC, the maximum shock is 30G, and the maximum vibration is 10G from 10Hz to 55Hz. The minimum mechanical lifespan of the SZL-VL-S-B-N-M is 10 million, the maximum number of electrical cycles is 500,000 and the operating speed of the switch is 0.05mm/s to 2m/s. The maximum humidity the SZL-VL-S-B-N-M can operate in is 95%RH, and the operating temperature is -20°C to +70°C.
Drawings/Package
Key Features
- Adjustable roller switch
- Maximum operating voltage of 380VAC
- Maximum switching current of 0.5A
- Minimum 10⁷ mechanical operations
- IP67 rating
- Operating temperature -20°C to +70°C
General Applications
- Machine tools
- Overhead doors
- Conveyor systems
- Escalators
- Agricultural equipment
Evaluation Board
No. There is no evaluation board for the SZL-VL-S-B-N-M. The datasheet contains usage application examples.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.55
Automotive
Yes
PPAP
Unknown
Type
Miniature
Actuator Style
Side Rotary with Adjustable Lever
Device Type
Rotary
Switch Configuration
N.O./N.C.
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
0.5@380VAC
Maximum AC Voltage Rating (V)
380
Minimum Insulation Resistance (MOhm)
>100
Maximum Contact Resistance (mOhm)
<25
Electrical Life (Cycles)
500000
Mechanical Life (Cycles)
10000000
Operating Speed
2m/s
Mounting
Screw Mount
Termination Style
Conduit
Maximum Pre-Travel
25°
Minimum Over-Travel
70°
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (mm)
28.5
Product Depth (mm)
49.5

