Arrow Electronic Components Online
SZESD7371XV2T1G|ONSEMI|simage
SZESD7371XV2T1G|ONSEMI|limage
ESD Suppressors

SZESD7371XV2T1G

ESD Suppressor TVS Uni-Dir 5.3V Automotive AEC-Q101 2-Pin SOD-523 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.30.80.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    5.3
  • Minimum Breakdown Voltage (V)
    7
  • Maximum Clamping Voltage (V)
    20
  • Maximum Peak Pulse Current (A)
    3
  • Maximum Reverse Leakage Current (uA)
    0.05
  • Maximum Power Dissipation (mW)
    300
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Fail Safe Protection
    No
  • Mounting
    Surface Mount
  • Package Height
    0.6 mm
  • Package Width
    0.8 mm
  • Package Length
    1.2 mm
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-523
  • Pin Count
    2
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources