Arrow Electronic Components Online
SZESD7351HT1G|ONSEMI|limage
SZESD7351HT1G|ONSEMI|simage
ESD Suppressors

SZESD7351HT1G

ESD Suppressor TVS Uni-Dir 3.3V 2-Pin SOD-323 T/R Automotive AEC-Q101

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Maximum Response Time (ns)
    1
  • Maximum Working Voltage (V)
    3.3
  • Maximum Clamping Voltage (V)
    10
  • Maximum Reverse Leakage Current (uA)
    0.05
  • Maximum Power Dissipation (mW)
    150
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    1.25
  • Package Length
    1.7
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-323
  • Pin Count
    2
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources