Top Purchased
ESD Suppressors
SZESD5Z3.3T1G
ESD Suppressor TVS Uni-Dir 3.3V Automotive AEC-Q101 2-Pin SOD-523 T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
Yes
PPAP
Yes
Type
TVS
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Maximum Response Time (ns)
1(Typ)
Maximum Working Voltage (V)
3.3
Maximum Clamping Voltage (V)
14.1
Maximum Reverse Leakage Current (uA)
0.05
Maximum Power Dissipation (mW)
500
Peak Pulse Power Dissipation (W)
158
Capacitance Value (pF)
105(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.6
Package Width
0.8
Package Length
1.2
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-523
Pin Count
2
Lead Shape
Flat
Order Quantity

