ESD Suppressors
SZESD5B5.0ST1G
ESD Suppressor TVS Bi-Dir 5V Automotive AEC-Q101 2-Pin SOD-523 T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
Yes
PPAP
Yes
Type
TVS
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Maximum Response Time (ns)
1(Typ)
Maximum Working Voltage (V)
5
Minimum Breakdown Voltage (V)
5.8
Maximum Breakdown Voltage (V)
7.8
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Maximum Power Dissipation (mW)
200
Peak Pulse Power Dissipation (W)
50
Capacitance Value (pF)
32(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.6
Package Width
0.8
Package Length
1.2
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-523
Pin Count
2
Lead Shape
Flat
Order Quantity

