Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
Automotive
Yes
PPAP
Yes
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
39
Zener Voltage Tolerance
5%
Maximum Forward Voltage (V)
0.9
Maximum Power Dissipation (mW)
300
Test Current (mA)
2
Maximum Reverse Leakage Current (uA)
0.05
Maximum Zener Impedance (Ohm)
130
Maximum Diode Capacitance (pF)
45
Maximum Power Dissipation @ 25C (mW)
300
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Typical Voltage Temperature Coefficient
37.3mV/K
Maximum Zener Voltage (V)
41
Minimum Zener Voltage (V)
37
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.94
Package Width
1.3
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

