Arrow Electronic Components Online
SZBZX84C18LT1G|ONSEMI|limage
SZBZX84C18LT1G|ONSEMI|simage
Zener

SZBZX84C18LT1G

Diode Zener Single 18V 6% 300mW 3-Pin SOT-23 T/R Automotive AEC-Q101

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    18
  • Zener Voltage Tolerance
    6%
  • Maximum Forward Voltage (V)
    0.9
  • Maximum Power Dissipation (mW)
    300
  • Test Current (mA)
    5
  • Maximum Reverse Leakage Current (uA)
    0.05
  • Maximum Zener Impedance (Ohm)
    45
  • Maximum Diode Capacitance (pF)
    100
  • Maximum Power Dissipation @ 25C (mW)
    300
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Maximum Zener Voltage (V)
    19.1
  • Typical Voltage Temperature Coefficient
    14.2mV/K
  • Minimum Zener Voltage (V)
    16.8
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.94
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources