Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
170
Zener Voltage Tolerance
5%
Maximum Forward Voltage (V)
1.2
Maximum Power Dissipation (mW)
5000
Test Current (mA)
8
Maximum Reverse Leakage Current (uA)
0.5
Maximum Regulator Current (mA)
28
Maximum Zener Impedance (Ohm)
380
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Typical Voltage Temperature Coefficient
0.108%/°C(Max)
Mounting
Surface Mount
Package Width
3.6
Package Length
4.8
PCB changed
2
Standard Package Name
DO
Supplier Package
SMB
Pin Count
2
Lead Shape
J-Lead
We don't have prices now, please check later.
Order Quantity

