Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
6.2
Zener Voltage Tolerance
10%
Maximum Forward Voltage (V)
1.5
Maximum Power Dissipation (mW)
3000
Test Current (mA)
121
Maximum Reverse Leakage Current (uA)
50
Maximum Regulator Current (mA)
435
Maximum Zener Impedance (Ohm)
1.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Width
2.6
Package Length
4.5
PCB changed
2
Standard Package Name
DO
Supplier Package
SMA
Pin Count
2
Lead Shape
J-Lead
We don't have prices now, please check later.
Order Quantity

