Arrow Electronic Components Online
SZ1SMB5923BT3G|ONSEMI|simage
SZ1SMB5923BT3G|ONSEMI|limage
Zener

SZ1SMB5923BT3G

Diode Zener Single 8.2V 5% 3000mW Automotive AEC-Q101 2-Pin SMB T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    8.2
  • Zener Voltage Tolerance
    5%
  • Maximum Forward Voltage (V)
    1.5
  • Maximum Power Dissipation (mW)
    3000
  • Test Current (mA)
    45.7
  • Maximum Reverse Leakage Current (uA)
    5
  • Maximum Regulator Current (mA)
    182
  • Maximum Zener Impedance (Ohm)
    3.5
  • Maximum Power Dissipation @ 25C (mW)
    550
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Maximum Zener Voltage (V)
    8.61
  • Minimum Zener Voltage (V)
    7.79
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.2
  • Package Width
    3.56
  • Package Length
    4.32
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMB
  • Pin Count
    2
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources