Arrow Electronic Components Online
SZ1SMA5913BT3G|ONSEMI|limage
SZ1SMA5913BT3G|ONSEMI|simage
Zener

SZ1SMA5913BT3G

Diode Zener Single 3.3V 5% 1500mW Automotive AEC-Q101 2-Pin SMA T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    3.3
  • Zener Voltage Tolerance
    5%
  • Maximum Forward Voltage (V)
    1.2
  • Maximum Power Dissipation (mW)
    1500
  • Test Current (mA)
    113.6
  • Maximum Reverse Leakage Current (uA)
    50
  • Maximum Regulator Current (mA)
    455
  • Maximum Zener Impedance (Ohm)
    10
  • Maximum Power Dissipation @ 25°C (mW)
    500
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Maximum Zener Voltage (V)
    3.47
  • Minimum Zener Voltage (V)
    3.13
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2
  • Package Width
    2.6
  • Package Length
    4.32
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMA
  • Pin Count
    2
  • Lead Shape
    J-Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources