Arrow Electronic Components Online
SYS5019SL|SUPERM|simage
SYS5019SL|SUPERM|limage
Top Searched
Network Servers

SYS-5019S-L

Network Servers 1U Intel DDR4 4 288 Pin UDIMM Socket 64Gbyte RAM

Super micro Computer, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    No
  • PPAP
    No
  • Form Factor
    1U
  • Processor Type
    Intel
  • Processor Family
    Core|Xeon
  • Processor Number
    E3-1200 v5
  • Processor Thermal Design Power (W)
    80
  • Chipset Type
    Intel C232
  • BIOS
    8MB SPI Flash EEPROM with AMI
  • System Memory Type
    DDR4
  • System Memory Socket Type
    UDIMM
  • System Memory Number of Socket Pins
    288
  • System Memory Maximum Size (byte)
    64G
  • System Memory Speed (Hz)
    1600M/1866M/2133M
  • Number of System Memory Slots
    4
  • USB
    3
  • SATA
    2
  • PCI
    0
  • Ethernet Controller Type
    Intel 1210-AT
  • Ethernet Speed (Mbps)
    10/100/1000
  • Ethernet Card Number of Connectors
    2
  • ECC Support
    Yes
  • Hard Disk Form Factor (in)
    3.5
  • Number of Hard Disk Bays
    1
  • Number of Cooling Fans
    3
  • Minimum Operating Temperature (°C)
    10
  • Maximum Operating Temperature (°C)
    35
  • Product Length (mm)
    437
  • Product Depth (mm)
    287
  • Product Height (mm)
    43

Documentation and Resources

Datasheets
Design resources