Clock Buffers and Drivers
SY89876LMG TR
Clock Divider/Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Clock Divider/Fanout Buffer
Fanout
1:2
Number of Outputs per Chip
2
Maximum Input Frequency (MHz)
2500(Typ)
Maximum Propagation Delay Time @ Maximum CL (ns)
0.87@2.97V to 3.63V
Absolute Propagation Delay Time (ns)
0.87
Input Logic Level
CML|HSTL|LVDS|LVPECL
Output Logic Level
LVDS
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Quiescent Current (mA)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.83
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
16
Lead Shape
No Lead
Order Quantity

