Clock Buffers and Drivers
SY89872UMG
Clock Divider/Fanout Buffer 3-OUT 1-IN 1:1/1:2 16-Pin QFN EP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Clock Divider/Fanout Buffer
Fanout
1:1/1:2
Number of Outputs per Chip
3
Maximum Propagation Delay Time @ Maximum CL (ns)
0.75@2.5V
Absolute Propagation Delay Time (ns)
0.75
Input Logic Level
CML|HSTL|LVDS|LVPECL
Output Logic Level
LVDS
Minimum Operating Supply Voltage (V)
2.375
Typical Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
2.625
Maximum Quiescent Current (mA)
110
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.83
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
16
Lead Shape
No Lead

