Arrow Electronic Components Online
SY89833ALMG|MICROCHP|simage
SY89833ALMG|MICROCHP|limage
Clock Buffers and Drivers

SY89833ALMG

Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Fanout Buffer
  • Fanout
    1:4
  • Number of Outputs per Chip
    4
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.47@2.97V to 3.63V
  • Absolute Propagation Delay Time (ns)
    0.47
  • Maximum Duty Cycle
    53%
  • Input Logic Level
    CMOS|TTL
  • Output Logic Level
    LVDS
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Quiescent Current (mA)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources