Reduced Price
Clock Buffers and Drivers
SY89829UHY TR
Clock Driver 20-OUT 4-IN Dual 1:10 64-Pin TQFP EP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Clock Driver
Fanout
Dual 1:10
Number of Outputs per Chip
20
Maximum Propagation Delay Time @ Maximum CL (ns)
1.7@2.37V to 3.6V
Absolute Propagation Delay Time (ns)
1.7
Input Logic Level
LVDS|LVPECL
Output Logic Level
LVPECL
Minimum Operating Supply Voltage (V)
2.37
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1 mm
Package Width
10 mm
Package Length
10 mm
PCB changed
64
Standard Package Name
QFP
Supplier Package
TQFP EP
Pin Count
64
Lead Shape
Gull-wing

