Clock Buffers and Drivers
SY89645LK4G
Clock Fanout Buffer 4-OUT 1-IN 1:4 20-Pin TSSOP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Fanout Buffer
Fanout
1:4
Number of Outputs per Chip
4
Maximum Propagation Delay Time @ Maximum CL (ns)
3@3.135V to 3.465V
Absolute Propagation Delay Time (ns)
3
Maximum Duty Cycle
60%
Input Logic Level
LVCMOS|LVTTL
Output Logic Level
LVDS
Minimum Operating Supply Voltage (V)
3.135
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.465
Maximum Quiescent Current (mA)
60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
6.5
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
20
Lead Shape
Gull-wing
Order Quantity

