Clock Buffers and Drivers
SY89468UHY
Clock Fanout Buffer 20-OUT 2-IN 1:20 64-Pin TQFP EP Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Fanout Buffer
Fanout
1:20
Number of Outputs per Chip
20
Maximum Input Frequency (MHz)
1500(Typ)
Maximum Propagation Delay Time @ Maximum CL (ns)
1.2@2.375V to 2.625V
Absolute Propagation Delay Time (ns)
1.2
Maximum Duty Cycle
55%
Input Logic Level
CML|LVDS|PECL
Output Logic Level
LVDS
Minimum Operating Supply Voltage (V)
2.375
Typical Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
2.625
Maximum Quiescent Current (mA)
365
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
10
Package Length
10
PCB changed
64
Standard Package Name
QFP
Supplier Package
TQFP EP
Pin Count
64
Order Quantity

