Arrow Electronic Components Online
SY89465UMY|MICROCHP|simage
SY89465UMY|MICROCHP|limage
Clock Buffers and Drivers

SY89465UMY

Clock Fanout Buffer 10-OUT 2-IN 1:10 44-Pin QFN EP Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Fanout Buffer
  • Fanout
    1:10
  • Number of Outputs per Chip
    10
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    1.2@2.375V to 2.625V
  • Absolute Propagation Delay Time (ns)
    1.2
  • Input Logic Level
    LVDS|PECL|CML
  • Output Logic Level
    LVDS
  • Minimum Operating Supply Voltage (V)
    2.375
  • Typical Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    2.625
  • Maximum Quiescent Current (mA)
    325
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    44
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    44

Documentation and Resources

Datasheets
Design resources