Delay Lines
SY89296UTG
Active Programmable Delay Line 1-IN 0.01ns ABS 14.8ns MAX 32-Pin TQFP Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Category
Active Programmable Delay Line
Number of Independent Delay Inputs
1
Absolute Increment (ns)
0.01
Maximum Delay Time (ns)
14.8
Maximum Delay Time Range (ns)
10 to 20
Delay to First Tap (ns)
3.2
Minimum Operating Supply Voltage (V)
2.375
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
7
Package Length
7
PCB changed
32
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
32

