Arrow Electronic Components Online
SY89218UHY|MICROCHP|simage
SY89218UHY|MICROCHP|limage
Clock Buffers and Drivers

SY89218UHY

Clock Fanout Buffer 15-OUT 2-IN 1:15 64-Pin TQFP EP Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Fanout Buffer
  • Fanout
    1:15
  • Number of Outputs per Chip
    15
  • Maximum Input Frequency (MHz)
    2000(Typ)
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    1.6@2.375V to 2.625V
  • Absolute Propagation Delay Time (ns)
    1.6
  • Maximum Duty Cycle
    55%
  • Input Logic Level
    CML, LVDS, PECL
  • Output Logic Level
    LVDS
  • Minimum Operating Supply Voltage (V)
    2.375
  • Typical Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    2.625
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP EP
  • Pin Count
    64
  • Lead Shape
    Gull-wing
  • Family/Series
    SY89218
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    160
  • MSL
    3

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources