Arrow Electronic Components Online
SY88922VKG|MICROCHP|simage
SY88922VKG|MICROCHP|limage
Laser Drivers

SY88922VKG

Laser Driver 2.5Gbps 1-CH 10-Pin MSOP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Data Rate (Gbps)
    2.5
  • Number of Channels per Chip
    1
  • Minimum Operating Supply Voltage (V)
    3|4.5
  • Maximum Operating Supply Voltage (V)
    3.6|5.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Power Dissipation (mW)
    250
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.92 mm
  • Package Width
    3 mm
  • Package Length
    3 mm
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources