Clock and Data Recovery - CDRs
SY87700ALHG
CDR SONET/SDH/ATM 3.3V 32-Pin TQFP EP Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
CDR
Data Rate
32Mbps to 208Mbps
Reference Clock Frequency
1250MHz
Protocols Supported
SONET|SDH|ATM
Minimum Operating Supply Voltage (V)
3.15
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.45
Typical Supply Current (mA)
120
Supplier Temperature Grade
Industrial
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
7
Package Length
7
PCB changed
32
Standard Package Name
QFP
Supplier Package
TQFP EP
Pin Count
32

