Clock Buffers and Drivers
SY58604UMGTR
Clock Buffer 1-OUT 1-IN 1:1 8-Pin DFN EP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Buffer
Fanout
1:1
Number of Outputs per Chip
1
Maximum Input Frequency (MHz)
3000(Typ)
Maximum Propagation Delay Time @ Maximum CL (ns)
0.45@2.375V to 3.63V
Absolute Propagation Delay Time (ns)
0.45
Maximum Duty Cycle
53%
Input Logic Level
CML|LVDS|LVPECL
Output Logic Level
LVPECL
Minimum Operating Supply Voltage (V)
2.375
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.83 mm
Package Width
2 mm
Package Length
2 mm
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
8
Lead Shape
No Lead

