Digital Crosspoint Switches
SY58023UMG-TR
Digital Crosspoint Single 2x2 10.7Gbps 16-Pin QFN EP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Array Configuration
2x2
Number of Arrays
1
On-Chip Buffers
Yes
On-Chip MUX/DEMUX
No
On-Chip Decoder
No
On-Chip Latch Circuit
No
Cascading Capability
No
Maximum Data Rate (Gbps)
10.7(Min)
Differential Data Transmission
Yes
Input Level
CML|LVDS|LVPECL
Output Level
CML
Minimum Single Supply Voltage (V)
2.375
Typical Single Supply Voltage (V)
2.5|3.3
Maximum Single Supply Voltage (V)
3.6
Power Supply Type
Single
Line Code
Yes
Programmability
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
16

