Clock Buffers and Drivers
SY58020UMG TR
Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Fanout Buffer
Fanout
1:4
Number of Outputs per Chip
4
Maximum Propagation Delay Time @ Maximum CL (ns)
0.26@2.375V to 3.63V
Absolute Propagation Delay Time (ns)
0.26
Input Logic Level
CML|LVDS|LVPECL
Output Logic Level
CML
Minimum Operating Supply Voltage (V)
2.375
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.83
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
16
Lead Shape
No Lead

