Arrow Electronic Components Online
SY58012UMGTR|MICROCHP|simage
SY58012UMGTR|MICROCHP|limage
Clock Buffers and Drivers

SY58012UMG TR

Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Fanout Buffer
  • Fanout
    1:2
  • Number of Outputs per Chip
    2
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.26@3.3V
  • Absolute Propagation Delay Time (ns)
    0.26
  • Input Logic Level
    CML|LVDS|LVPECL
  • Output Logic Level
    LVPECL
  • Minimum Operating Supply Voltage (V)
    2.375
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    16
Order Quantity

Documentation and Resources

Datasheets
Design resources