Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Logic Family
ECL
Logic Function
Multi Function
Number of Elements per Chip
1
Number of Element Inputs
4-IN
Number of Output Enables per Element
0
Number of Selection Inputs per Element
2
Number of Element Outputs
2
Maximum Propagation Delay Time @ Maximum CL (ns)
0.28@2.3V to 3.6V
Absolute Propagation Delay Time (ns)
0.28
Minimum Operating Supply Voltage (V)
2.3
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.92
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
10
Lead Shape
Gull-wing

