Clock Buffers and Drivers
SY54020ARMG
Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Fanout Buffer
Fanout
1:4
Number of Outputs per Chip
4
Maximum Propagation Delay Time @ Maximum CL (ns)
0.32@2.375V to 2.625V
Absolute Propagation Delay Time (ns)
0.32
Maximum Duty Cycle
55%
Input Logic Level
LVPECL|CML|LVDS
Output Logic Level
CML
Minimum Operating Supply Voltage (V)
2.375
Typical Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
2.625
Maximum Quiescent Current (mA)
84
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.83
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
16
Lead Shape
No Lead
Order Quantity

