Arrow Electronic Components Online
SY100EPT23LZG|MICROCHP|simage
SY100EPT23LZG|MICROCHP|limage
Level Translators

SY100EPT23LZG

Translator LVPECL to LVTTL 2-CH Unidirectional 8-Pin SOIC N Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    ECL
  • Logic Function
    Translator
  • Translation
    LVPECL to LVTTL
  • Channel Type
    Unidirectional
  • Number of Channels
    2
  • Maximum Frequency (MHz)
    275(Min)
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    2.5@3V to 3.6V
  • Absolute Propagation Delay Time (ns)
    2.5
  • Maximum Low Level Output Current (mA)
    24
  • Maximum High Level Output Current (mA)
    -3
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.48
  • Package Width
    3.94
  • Package Length
    4.93
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources