Clock Buffers and Drivers
SY100EL34ZG
Clock Divider Buffer 3-OUT 1-IN 1:3 16-Pin SOIC N Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991.b
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Divider Buffer
Fanout
1:3
Number of Outputs per Chip
3
Maximum Propagation Delay Time @ Maximum CL (ns)
1.2@-4.2V to -5.5V
Absolute Propagation Delay Time (ns)
1.2
Input Logic Level
ECL|PECL
Minimum Operating Supply Voltage (V)
-5.5
Typical Operating Supply Voltage (V)
-5
Maximum Operating Supply Voltage (V)
-4.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.48 mm
Package Width
3.94 mm
Package Length
9.93 mm
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
16
Lead Shape
Gull-wing

