Clock Buffers and Drivers
SY100EL33LZG
Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin SOIC N Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991.b
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Divider Buffer
Fanout
1:1
Number of Outputs per Chip
1
Maximum Input Frequency (MHz)
4200(Typ)
Maximum Propagation Delay Time @ Maximum CL (ns)
0.73@-3V to -3.8V
Absolute Propagation Delay Time (ns)
0.77
Minimum Operating Supply Voltage (V)
-3.8
Typical Operating Supply Voltage (V)
-3.3
Maximum Operating Supply Voltage (V)
-3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.48
Package Width
3.94
Package Length
4.93
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

