Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Line Receiver
Number of Receivers
3
Receiver Signal Type
Differential
Driving Mode
No
Number of Receiver Enables
0
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Power Supply Type
Dual
Typical Single Supply Voltage (V)
3.3|5
Minimum Dual Supply Voltage (V)
0
Typical Dual Supply Voltage (V)
3.3|5
Maximum Supply Current (mA)
22
Supplier Temperature Grade
Industrial
Isolation
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.48
Package Width
3.94
Package Length
4.93
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8

