Clock Buffers and Drivers
SY100EL15LZG-TR
Clock Multiplexer 4-OUT 2-IN 1:4 16-Pin SOIC T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Clock Multiplexer
Fanout
1:4
Number of Outputs per Chip
4
Maximum Propagation Delay Time @ Maximum CL (ns)
0.72@2.97V to 3.63V
Absolute Propagation Delay Time (ns)
0.75
Input Logic Level
PECL|ECL
Minimum Operating Supply Voltage (V)
-3.8
Typical Operating Supply Voltage (V)
-3.3
Maximum Operating Supply Voltage (V)
-3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.48
Package Width
3.94
Package Length
9.93
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

