Arrow Electronic Components Online
SY035M0220B5S1012|YAGEO|simage
SY035M0220B5S1012|YAGEO|limage
Capacitor Aluminum Electrolytic

SY035M0220B5S-1012

Cap Aluminum Lytic 220uF 35V 20% (10 X 12mm) Radial 5mm 0.08 Ohm 0.865A 4000h 105°C Bulk

YAGEO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    220uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • ESR (Ohm)
    0.08
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    0.865
  • IL (uA)
    3@2Min
  • Lifetime (h)
    4000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Wire Form
    Long Lead
  • Size (mm)
    10 X 12
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    10
  • Product Height (mm)
    12
  • Lead Diameter (mm)
    0.6

Documentation and Resources

Datasheets
Design resources