Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8536.41.00.20
Automotive
No
PPAP
No
Contact Arrangement
SPDT
Contact Form
1 Form C
DC Coil Voltage (V)
12
Coil Current (mA)
12.5
Coil Resistance (Ohm)
960
Maximum Pick-Up Voltage
8.4VDC
Minimum Dropout Voltage
0.6VDC
Maximum AC Switching Voltage (V)
120
Maximum DC Switching Voltage (V)
60
Maximum Switching Current (A)
1
Operate Time (ms)
5
Release Time (ms)
2
Relay Construction
Non-Latching
Contact Material
Silver Palladium/Gold
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
6
Seal
Plastic Sealed
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
90
Package Type
DIP
Product Weight (g)
1.7
Product Length (mm)
12.5
Product Depth (mm)
7.4
Product Height (mm)
9.5

