SMD Crystal Oscillators
SXGPON155
Oscillator XO 155.52MHz ±50ppm 15pF LVCMOS 55% 3.3V 4-Pin CSMD
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
155.52
Frequency Stability (ppm)
±50
Load Capacitance (pF)
15
Maximum Symmetry (%)
55
Output Level
LVCMOS
Minimum Operating Supply Voltage (V)
2.97
Maximum Operating Supply Voltage (V)
3.63
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.8(Max)
Package Width
5
Package Length
7
PCB changed
4
Supplier Package
CSMD
Pin Count
4
Lead Shape
No Lead
We don't have prices now, please check later.
Order Quantity

