Top Purchased
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Manual Reset
No
Interface Type
I2C
I2C Bus Interface Mode
Standard|Fast
Interrupt Output
Yes
Output Type
Open Drain
Minimum Operating Supply Voltage (V)
1.2
Maximum Operating Supply Voltage (V)
5.5
Maximum Sink Current per Bit (mA)
15
Maximum Source Current per Bit (mA)
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum ESD Protection Voltage (kV)
2@HBM
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.58(Max)
Package Width
4
Package Length
4
PCB changed
28
Standard Package Name
QFN
Supplier Package
QFN-UT EP
Pin Count
28
Lead Shape
No Lead