Arrow Electronic Components Online
GPIO Expanders

SX1508QBIULTRT

I2C Interface 3.6V 20-Pin QFN-UT EP T/R

Semtech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of I/Os
    8
  • Manual Reset
    No
  • Interface Type
    I2C
  • I2C Bus Interface Mode
    Standard|Fast
  • Interrupt Output
    Yes
  • Output Type
    Open Drain
  • Minimum Operating Supply Voltage (V)
    1.2
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Sink Current per Bit (mA)
    15
  • Maximum Source Current per Bit (mA)
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Maximum ESD Protection Voltage (kV)
    2@HBM
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max) mm
  • Package Width
    3 mm
  • Package Length
    3 mm
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    QFN-UT EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources