Arrow Electronic Components Online
SX1308IMLTRT|SEMTECH|simage
SX1308IMLTRT|SEMTECH|limage
Communication Misc

SX1308IMLTRT

Baseband Processor 3.3V 64-Pin QFN EP T/R

Semtech
Datasheets 

LoRa Technology is the DNA of IoT

Connecting sensors to the cloud and enabling real-time data and analytics

LoRa technology is the DNA of IoT, connecting sensors to the cloud and enabling real-time communication of data and analytics that can be utilized to enhance efficiency and productivity. LoRa technology offers an efficient, flexible, and economical solution to real-world problems in rural and indoor use cases where cellular and Wi-Fi/BLE based networks are ineffective. Learn why LoRa is becoming the de facto standard of low power wide area networks (LPWAN).


Devices, Networks & Applications

Semtech is a leading supplier of high-performance analog and mixed-signal semiconductors and advanced algorithms. Through advanced technology platforms, Semtech is enabling mission critical applications for three of the industry's fastest growing markets: IoT, data centers, and mobility. LoRa technology is the leading choice for LPWAN connectivity for long range, low power Internet of Things (IoT) solutions, enabling countless use cases in key markets including smart cities, buildings, agriculture, metering, logistics and supply chain, and industrial control.

Learn More About LoRa Technology

Connecting Utility Assets Using LoRaWAN

LoRa Technology: Transforming Golf Courses with IoT

Remote and Real-Time Acoustic Monitoring

Water Management & Protection

How to Get Help in the LoRa Developer Portal



Learn How to Select the Right LoRa IC for Your Application


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Baseband Processor
  • Transmission Media Type
    Wireless
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Power Supply Type
    Digital
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    9
  • Package Length
    9
  • PCB changed
    64
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    64
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources