LoRa Technology is the DNA of IoT
Connecting sensors to the cloud and enabling real-time data and analytics
LoRa technology is the DNA of IoT, connecting sensors to the cloud and enabling real-time communication of data and analytics that can be utilized to enhance efficiency and productivity. LoRa technology offers an efficient, flexible, and economical solution to real-world problems in rural and indoor use cases where cellular and Wi-Fi/BLE based networks are ineffective. Learn why LoRa is becoming the de facto standard of low power wide area networks (LPWAN).
Devices, Networks & Applications
Semtech is a leading supplier of high-performance analog and mixed-signal semiconductors and advanced algorithms. Through advanced technology platforms, Semtech is enabling mission critical applications for three of the industry's fastest growing markets: IoT, data centers, and mobility. LoRa technology is the leading choice for LPWAN connectivity for long range, low power Internet of Things (IoT) solutions, enabling countless use cases in key markets including smart cities, buildings, agriculture, metering, logistics and supply chain, and industrial control.
Learn More About LoRa Technology
Connecting Utility Assets Using LoRaWAN
LoRa Technology: Transforming Golf Courses with IoT
Remote and Real-Time Acoustic Monitoring
How to Get Help in the LoRa Developer Portal
Learn How to Select the Right LoRa IC for Your Application
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8534.00.00.20
Automotive
Yes
PPAP
Unknown
Category
Transceiver
Modulation Technique
FSK/GFSK/GMSK/MSK/OOK
Maximum RF Operating Frequency Range (MHz)
500 to 1500|100 to 500
Maximum RF Operating Frequency (MHz)
1020
Operating Band Frequency (MHz)
137 to 1020
Minimum Operating Supply Voltage
1.8V
Typical Operating Supply Voltage
3.3V
Maximum Operating Supply Voltage
3.7V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
6
Package Length
6
PCB changed
28
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
28