Arrow Electronic Components Online
SX1273IMLTRT|SEMTECH|simage
SX1273IMLTRT|SEMTECH|limage
RF Transceivers

SX1273IMLTRT

RF Transceiver FSK/GFSK/GMSK/MSK/OOK 28-Pin QFN EP T/R

Semtech
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    5A991
  • Estatus de pieza
    Obsolete
  • Código HTS
    8542.39.00.10
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Transceiver
  • Modulation Technique
    FSK/GFSK/GMSK/MSK/OOK
  • Maximum Data Rate
    300Kbps
  • Maximum RF Operating Frequency Range (MHz)
    100 to 500|500 to 1500
  • Maximum RF Operating Frequency (MHz)
    1050
  • Operating Band Frequency (MHz)
    860 to 1050
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    28
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    28
  • Lead Shape
    No Lead

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources