Arrow Electronic Components Online
SX1272DVK1CAS|SEMTECH|simage
SX1272DVK1CAS|SEMTECH|limage
RF/Wireless Development Boards and Kits

SX1272DVK1CAS

SX1272 RF Transceiver Development Kit

Semtech
Datasheets 

LoRa Technology is the DNA of IoT

Connecting sensors to the cloud and enabling real-time data and analytics

LoRa technology is the DNA of IoT, connecting sensors to the cloud and enabling real-time communication of data and analytics that can be utilized to enhance efficiency and productivity. LoRa technology offers an efficient, flexible, and economical solution to real-world problems in rural and indoor use cases where cellular and Wi-Fi/BLE based networks are ineffective. Learn why LoRa is becoming the de facto standard of low power wide area networks (LPWAN).


Devices, Networks & Applications

Semtech is a leading supplier of high-performance analog and mixed-signal semiconductors and advanced algorithms. Through advanced technology platforms, Semtech is enabling mission critical applications for three of the industry's fastest growing markets: IoT, data centers, and mobility. LoRa technology is the leading choice for LPWAN connectivity for long range, low power Internet of Things (IoT) solutions, enabling countless use cases in key markets including smart cities, buildings, agriculture, metering, logistics and supply chain, and industrial control.

Learn More About LoRa Technology

Connecting Utility Assets Using LoRaWAN

LoRa Technology: Transforming Golf Courses with IoT

Remote and Real-Time Acoustic Monitoring

Water Management & Protection

How to Get Help in the LoRa Developer Portal



Learn How to Select the Right LoRa IC for Your Application


Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8534.00.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    SX1272
  • Supported Device Technology
    RF Transceiver
  • Typical Operating Frequency (MHz)
    915

Documentation and Resources

Datasheets
Design resources