RF Transceivers
SX1243IULTRT
RF Transmitter FSK/OOK 2.5V/3.3V Automotive AEC-Q100 8-Pin DFN-UT EP T/R
SemtechProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.10
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Category
Transmitter
Modulation Technique
FSK/OOK
Maximum Data Rate
100Kbps
Maximum RF Operating Frequency Range (MHz)
500 to 1500
Maximum RF Operating Frequency (MHz)
928
Operating Band Frequency (MHz)
310 to 450|860 to 870|902 to 928
Minimum Operating Supply Voltage
1.8V
Typical Operating Supply Voltage
2.5V|3.3V
Maximum Operating Supply Voltage
3.7V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.55(Max)
Package Width
3
Package Length
2
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN-UT EP
Pin Count
8
Lead Shape
No Lead
Order Quantity

